
16-bit dsPIC microcontroller featuring 40MHz operation and 12KB FLASH memory. This surface mount device offers 1KB RAM, 13 programmable I/Os, and multiple communication interfaces including I2C, SPI, and UART. Integrated peripherals include 2 PWM channels, 3 timers, and a watchdog timer. Operates from a 3V to 3.6V supply voltage within a -40°C to 85°C temperature range. Packaged in a lead-free SOIC-18 case.
Microchip DSPIC33FJ12GP201-I/SO technical specifications.
| Address Bus Width | 16b |
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 12KB |
| Frequency | 40MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, UART, IrDA, USART |
| Lead Free | Lead Free |
| Length | 11.55mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 6 |
| Number of Bits | 16 |
| Number of I/Os | 13 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 13 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC33F |
| Supply Current | 38mA |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ12GP201-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
