16-bit dsPIC microcontroller featuring 40MHz operation and 12KB FLASH memory. This surface mount device offers 21 programmable I/Os, 10 ADC channels, and multiple communication interfaces including I2C, SPI, UART, and USART. Operating from 3V to 3.6V, it includes peripherals such as PWM and WDT, with a temperature range of -40°C to 85°C. Packaged in a 28-pin SSOP, this RoHS compliant component is ideal for embedded applications.
Microchip DSPIC33FJ12GP202-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 12KB |
| Frequency | 40MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 10.5mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 21 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 21 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ12GP202-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
