
16-bit dsPIC microcontroller featuring 40MHz operation and 12KB FLASH memory. This surface-mount device offers 15 programmable I/Os, 4 ADC channels, and multiple communication interfaces including I2C, SPI, and UART. Integrated peripherals include PWM, WDT, and brown-out detection. Packaged in a 20-pin SSOP, this lead-free component operates from 3V to 3.6V.
Microchip DSPIC33FJ12MC201-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 12KB |
| Frequency | 40MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 15 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 15 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F Series |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ12MC201-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
