
16-bit dsPIC microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at up to 32MHz with 13 I/O pins and 35 programmable I/O pins. Supports I2C, SPI, UART, IrDA, and USART interfaces. Includes 3 timers/counters and a watchdog timer. Packaged in a 20-pin SOIC surface mount case, operating from 3V to 3.6V with a maximum temperature of 125°C.
Microchip DSPIC33FJ16GP101-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 13 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ16GP101-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
