
16-bit dsPIC™ microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at up to 32MHz with integrated I2C, SPI, UART, IrDA, and USART interfaces. Includes 3 timers/counters, 21 I/Os, and peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT. Designed for surface mount installation in a QFN package, supporting an operating voltage of 3.3V and a temperature range of -40°C to 125°C.
Microchip DSPIC33FJ16GP102-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ16GP102-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
