
16-bit dsPIC microcontroller featuring 16KB FLASH memory and 2KB RAM, operating at a maximum frequency of 40MHz. This surface mount device offers 35 programmable I/O pins and supports I2C, SPI, UART, IrDA, USART, and LIN interfaces. Designed for a 3V to 3.6V supply voltage, it includes integrated peripherals such as POR, PWM, and a watchdog timer, with an operating temperature range of -40°C to 85°C. The component is housed in a lead-free, 8mm x 8mm QFN-44 package.
Microchip DSPIC33FJ16GP304-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 16KB |
| Frequency | 40MHz |
| Height | 0.88mm |
| Interface | I2C, SPI, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 35 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC33F |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ16GP304-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
