16-bit dsPIC™ microcontroller featuring 16KB FLASH memory and 2KB RAM. Operates at up to 40MHz with integrated I2C, SPI, UART, IrDA, and USART interfaces. Includes 3 timers/counters, 21 programmable I/O pins, and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Designed for through-hole mounting in a PDIP package, with an operating temperature range of -40°C to 125°C and a supply voltage of 3V to 3.6V. RoHS compliant and part of the automotive AEC-Q100 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSPIC33FJ16GS402-E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ16GS402-E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
