
16-bit Digital Signal Processor (DSP) IC featuring a dsPIC core architecture operating at up to 40MHz. This surface mount component utilizes a 16KB FLASH memory and 2KB RAM, with 21 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, IrDA, and USART interfaces, alongside a watchdog timer and 3 timers/counters. Designed for a 3V to 3.6V operating supply voltage, it offers a temperature range of -40°C to 85°C and is RoHS compliant.
Microchip DSPIC33FJ16GS402T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ16GS402T-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
