
16-bit Digital Signal Processor (DSP) IC featuring a dsPIC core architecture, operating at up to 40MHz. This CMOS device offers 16KB FLASH memory, 2KB RAM, and 35 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, IrDA, USART interfaces, 3 timers/counters, PWM, WDT, Brown-out Detect/Reset, and POR. Packaged in a 44-pin TQFP for surface mounting, it operates from 3V to 3.6V with a maximum operating temperature of 85°C.
Microchip DSPIC33FJ16GS404T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ16GS404T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
