16-bit Digital Signal Processor (DSP) microcontroller operating at up to 50 MHz. Features 21 I/O lines, FLASH ROM programmability, and includes PWM channels and an ADC. Designed for industrial temperature ranges (-40°C to 85°C) with a nominal supply voltage of 3.3V. Housed in a 28-terminal, 7.5mm x 10.3mm R-PDSO-G28 package.
Microchip DSPIC33FJ16GS502-50I/SO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 10.3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 160 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33FJ16GS502-50I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.