
16-bit dsPIC™ 33F digital signal processor microcontroller featuring a 40MHz core frequency. This surface mount device offers 16KB of FLASH memory and 2KB of RAM, with 21 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, IrDA, USART interfaces, 3 timers/counters, and a watchdog timer. Operating voltage ranges from 3V to 3.6V, with a maximum operating temperature of 125°C. This lead-free, RoHS compliant component is suitable for automotive applications.
Microchip DSPIC33FJ16GS502-E/MM technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ16GS502-E/MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
