Automotive-grade 16-bit digital signal processor featuring 20 MHz operation and FLASH ROM programmability. This PQCC28 package, measuring 6x6 mm with a 0.90 mm height, offers 21 I/O lines, PWM channels, an ADC, and DAC capabilities. Operating across a wide temperature range of -40°C to 150°C, it supports a nominal supply voltage of 3.3V, with a range of 3V to 3.6V. The 28-terminal device adheres to AEC-Q100 and TS 16949 screening levels.
Microchip DSPIC33FJ16GS502-H/MM technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Pin Count | 28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.A |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33FJ16GS502-H/MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.