
16-bit dsPIC Digital Signal Processor (DSP) microcontroller featuring 16KB FLASH memory and 2KB RAM. Operates at a maximum frequency of 40MHz with a 3.3V supply voltage, supporting a range of 3V to 3.6V. Offers 35 programmable I/O pins and includes peripherals such as PWM and I2C, along with I2C, SPI, UART, IrDA, USART, and LIN interfaces. Packaged in a 44-pin TQFP surface-mount configuration, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Microchip DSPIC33FJ16GS504-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33FJ16GS504-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 16KB |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ16GS504-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
