
16-bit dsPIC™ 33F microcontroller featuring 16KB FLASH memory and 2KB RAM. Operates at up to 40MHz with an internal oscillator. Offers 35 programmable I/O pins and supports I2C, SPI, UART, IrDA, USART, and LIN interfaces. Includes 3 timers/counters, PWM, WDT, Brown-out Detect/Reset, and POR peripherals. Packaged in a lead-free QFN surface mount package, operating from 3V to 3.6V supply voltage.
Microchip DSPIC33FJ16GS504-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 16KB |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ16GS504-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
