Automotive-grade 16-bit Digital Signal Processor (DSP) featuring a 40 MHz clock speed. This CMOS integrated circuit offers 35 I/O lines, PWM channels, an integrated ADC, and DAC channels. Housed in a 44-pin S-PQCC-N44 plastic package with a maximum operating temperature of 125°C and a minimum of -40°C, it operates from a 3V to 3.6V supply. The device is AEC-Q100 and TS 16949 screened.
Microchip DSPIC33FJ16GS504T-E/ML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Width | 8 |
| Length | 8 |
| Pin Count | 44 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 160 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33FJ16GS504T-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.