
16-bit dsPIC Digital Signal Processor (DSP) IC featuring a 40MHz core frequency. This CMOS device offers 16KB of FLASH program memory and 2KB of RAM. Integrated peripherals include I2C, SPI, UART, IrDA, and USART interfaces, along with 3 timers/counters and a watchdog timer. Designed for surface mount applications, it operates from a 3V to 3.6V supply and is available in a 44-pin QFN package.
Microchip DSPIC33FJ16GS504T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ16GS504T-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
