
16-bit dsPIC microcontroller featuring 16KB FLASH memory and 1KB RAM. Operates at a maximum frequency of 32MHz with a 16-bit address and data bus. Offers 21 I/Os, including 6 ADC channels, 9 PWM channels, and multiple communication interfaces (I2C, SPI, UART, IrDA, USART). Packaged in a 28-pin PDIP with a 0.300-inch width, operating from 3V to 3.6V. Includes integrated peripherals like Brown-out Detect, POR, WDT, and I2C.
Microchip DSPIC33FJ16MC102-I/SP technical specifications.
| Address Bus Width | 16b |
| Package/Case | DIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 16KB |
| Frequency | 32MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, UART, IrDA, USART |
| Lead Free | Lead Free |
| Length | 1.4inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 6 |
| Number of Bits | 16 |
| Number of I/Os | 21 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 35 |
| Number of PWM Channels | 9 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Supply Current | 12mA |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ16MC102-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
