16-bit dsPIC microcontroller featuring 40MHz operation and 16KB FLASH memory. This surface-mount device offers 35 programmable I/O pins, 3 timers/counters, and multiple interfaces including I2C, SPI, UART, and USART. Operating from a 2.7V to 3.9V supply, it supports a wide temperature range of -40°C to 125°C. Integrated peripherals include PWM, WDT, DMA, and brown-out detection.
Microchip DSPIC33FJ16MC304-E/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ16MC304-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
