
16-bit dsPIC microcontroller featuring 256KB FLASH memory and 16KB RAM. Operates at up to 40MHz with a 3.3V supply voltage, supporting a wide range of interfaces including I2C, SPI, CAN, UART, and USART. Offers 53 programmable I/O pins, 9 timers/counters, and an integrated watchdog timer. Housed in a 64-pin TQFP package, suitable for operation from -40°C to 125°C.
Microchip DSPIC33FJ256GP506A-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ256GP506A-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
