
16-bit dsPIC™ 33F microcontroller featuring a 40MHz core speed and 256KB FLASH memory. This surface-mount TQFP package offers 53 programmable I/Os, 16KB RAM, and integrated peripherals including PWM, DMA, and a watchdog timer. Communication interfaces include I2C, SPI, CAN, UART, IrDA, USART, and LIN. Operates from 3V to 3.6V with a maximum operating temperature of 85°C.
Microchip DSPIC33FJ256GP506T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, CAN, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ256GP506T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
