16-bit dsPIC™ microcontroller featuring 256KB FLASH memory and 30KB RAM. Operates at up to 40MHz with a 16-bit data bus width. Offers extensive interfaces including I2C, SPI, CAN, UART, IrDA, and USART. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, DMA, and 9 timers/counters. Packaged in a 100-pin TQFP for surface mounting, with an operating voltage range of 3V to 3.6V and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip DSPIC33FJ256GP710T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33FJ256GP710T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, CAN, UART, IrDA, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 30KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ256GP710T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
