
16-bit Digital Signal Controller (DSC) featuring a dsPIC core architecture. Offers 256KB FLASH memory and 30KB RAM, operating at up to 40MHz. Includes 24 ADC channels, 8 PWM channels, and multiple communication interfaces such as I2C (2 channels), SPI (2 channels), CAN, IrDA, UART (2 channels), USART, and LIN. Packaged in a 100-pin TQFP with an operating temperature range of -40°C to 85°C.
Microchip DSPIC33FJ256MC710A-I/PF technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 256KB |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 24 |
| Number of I/Os | 85 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 85 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 30KB |
| Reach SVHC Compliant | No |
| Series | DSPIC |
| Supply Current | 46mA |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ256MC710A-I/PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
