
16-bit dsPIC™ microcontroller featuring 256KB FLASH memory and 30KB RAM. Operates at up to 40MHz with a 3V to 3.6V supply voltage. Offers 85 programmable I/O pins, 9 timers/counters, and integrated I2C, SPI, CAN, UART, IrDA, USART, and LIN interfaces. Packaged in a 100-pin TQFP (PQFP100) for surface mounting, with an operating temperature range of -40°C to 85°C. Includes a watchdog timer and is RoHS compliant.
Microchip DSPIC33FJ256MC710T-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, CAN, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 30KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F Series |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ256MC710T-I/PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
