16-bit dsPIC™ microcontroller featuring 32KB FLASH memory and 2KB RAM. Operates at up to 32MHz with a 3.3V supply voltage, supporting a wide temperature range of -40°C to 125°C. Integrated peripherals include I2C, SPI, UART, USART, PWM, and a watchdog timer. Offers 21 programmable I/O pins and internal oscillator. Surface mountable in a SOIC package, supplied on tape and reel, and RoHS compliant.
Microchip DSPIC33FJ32GP102T-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ32GP102T-E/SO to view detailed technical specifications.
No datasheet is available for this part.