16-bit dsPIC™ microcontroller featuring 32KB FLASH memory and 2KB RAM. Operates at up to 32MHz with a 3.3V supply voltage, supporting a range from 3V to 3.6V. Includes multiple communication interfaces such as I2C, SPI, IrDA, and UART/USART. Equipped with 5 timers/counters, 21 programmable I/O pins, and integrated peripherals including PWM, WDT, Brown-out Detect/Reset, and POR. Packaged in a 28-pin SSOP for surface mounting, with an operating temperature range of -40°C to 85°C.
Microchip DSPIC33FJ32GP102T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ32GP102T-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.