Automotive-grade 16-bit microcontroller featuring a 40 MHz clock frequency and 35 I/O lines. This FLASH-programmable MCU offers PWM, ADC, DMA, and DAC capabilities. Operating within a wide temperature range of -40°C to 125°C, it is housed in a 44-terminal PQCC package with dimensions of 8 x 8 mm. Nominal supply voltage is 3.3V, with a maximum supply current of 76mA.
Microchip DSPIC33FJ32GP304T-E/ML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Width | 8 |
| Length | 8 |
| Pin Count | 44 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 76 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33FJ32GP304T-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.