16-bit dsPIC microcontroller featuring 40MHz operation and 32KB FLASH memory. This MCU offers 58 programmable I/O pins, 5 timers/counters, and integrated peripherals including PWM, WDT, POR, and Brown-out Detect/Reset. Connectivity is supported via I2C, SPI, UART, USB, IrDA, USART, and SCI interfaces. Operating voltage ranges from 3V to 3.6V, with an operating temperature range of -40°C to 125°C. Packaged in a 64-pin TQFP.
Microchip DSPIC33FJ32GS406-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USB, IrDA, USART, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 58 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ32GS406-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
