
16-bit dsPIC microcontroller featuring 32KB FLASH memory and 4KB RAM, operating at up to 40MHz. This microcontroller offers 74 programmable I/O pins and supports I2C, SPI, UART, IrDA, and USART interfaces. Designed for automotive applications with AEC-Q100 qualification, it operates from 3V to 3.6V and includes 5 timers/counters, a watchdog timer, and a brown-out detect/reset peripheral. Packaged in a lead-free TQFP-80, it functions across an extended temperature range of -40°C to 125°C.
Microchip DSPIC33FJ32GS608-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 74 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ32GS608-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
