
16-bit Digital Signal Controller (DSC) featuring a dsPIC core, operating at up to 40MHz. This microcontroller offers 32KB of FLASH memory and 4KB of RAM, with 24 ADC channels and 58 programmable I/Os. Integrated peripherals include PWM and I2C, alongside multiple communication interfaces like SPI, UART, and USART. Supplied in a 100-pin TQFP package, it operates from 3V to 3.6V and is RoHS compliant.
Microchip DSPIC33FJ32GS610-I/PT technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 32KB |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 24 |
| Number of I/Os | 85 |
| Number of Programmable I/O | 58 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC33F |
| Supply Current | 35mA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ32GS610-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.