
16-bit dsPIC microcontroller featuring 32KB FLASH memory and 4KB RAM. Operates at up to 40MHz with internal oscillator. Supports I2C, SPI, IrDA, UART, and USART interfaces. Includes 21 programmable I/O pins, 5 timers/counters, and peripherals like PWM, WDT, and DMA. Encased in a VQFN package for surface mounting, with an operating voltage range of 2.7V to 3.9V and a temperature range of -40°C to 125°C. RoHS compliant and part of the AEC-Q100 automotive series.
Sign in to ask questions about the Microchip DSPIC33FJ32MC302-E/MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33FJ32MC302-E/MM technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.9V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ32MC302-E/MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
