
16-bit dsPIC microcontroller featuring 32KB FLASH memory and 4KB RAM, operating at up to 40MHz. This through-hole component offers 21 programmable I/Os, multiple communication interfaces including I2C, SPI, IrDA, and UART/USART, and 6 ADC channels. It includes integrated peripherals such as PWM, WDT, DMA, and POR, with an operating supply voltage range of 3V to 3.6V. Packaged in a lead-free, plastic DIP-28, it supports a temperature range of -40°C to 85°C.
Microchip DSPIC33FJ32MC302-I/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 32KB |
| Frequency | 40MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 35.56mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of ADC Channels | 6 |
| Number of I/Os | 21 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 21 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ32MC302-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
