Automotive-grade 16-bit Flash microcontroller operating at 40 MHz. Features 28 terminals in a 7.5mm wide SOIC-28 package, with a temperature range of -40°C to 125°C. Includes 21 I/O lines, 4096 bytes of RAM, and 10922 words of Flash ROM. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC channels. Operates from a 3V to 3.6V supply voltage with a maximum supply current of 76mA.
Microchip DSPIC33FJ32MC302T-E/SO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 76 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 10922 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33FJ32MC302T-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.