16-bit dsPIC RISC microcontroller featuring 64KB Flash program memory and 16KB RAM. Operates at a maximum clock and CPU frequency of 40 MHz with a 16-bit data bus. Includes 21 programmable I/Os, 5 timers, and supports CAN, I2C, SPI, and UART interfaces. This surface-mount device is housed in a 28-pin QFN-S EP package with dimensions of 6x6x0.88mm, suitable for automotive applications with an extended temperature range of -40°C to 150°C. Features dual ADCs with 10 channels each and a single 16-bit DAC.
Microchip dsPIC33FJ64GP802-H/MM technical specifications.
Download the complete datasheet for Microchip dsPIC33FJ64GP802-H/MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.