
16-bit dsPIC digital signal controller featuring 64KB Flash memory and 16KB RAM. Operates at up to 40MHz with 40 MIPS performance. Surface mount QFN EP package with 35 programmable I/Os. Supports multiple interfaces including I2C, SPI, CAN, IrDA, UART, USART, and LIN. Wide operating temperature range of -40°C to 85°C with a 2.7V to 3.9V supply voltage. RoHS compliant.
Microchip DSPIC33FJ64GP804-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 64KB |
| Frequency | 40MHz |
| Height | 0.88mm |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.9V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 35 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ64GP804-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
