
16-bit dsPIC RISC microcontroller featuring 64KB Flash memory and 8KB RAM. Operates at a core frequency of 40MHz, with a maximum frequency of 120MHz. Offers extensive connectivity with I2C, SPI, UART, USB, IrDA, USART, and SCI interfaces. Includes 58 programmable I/O pins, 5 timers/counters, and integrated peripherals such as PWM and WDT. Packaged in a 64-pin VQFN with an operating voltage of 3.3V, suitable for temperatures from -40°C to 85°C.
Microchip dsPIC33FJ64GS406-I/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USB, IrDA, USART, SCI |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 58 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip dsPIC33FJ64GS406-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
