
16-bit dsPIC™ microcontroller featuring 64KB FLASH memory and 9KB RAM. Operates at up to 120MHz with a 50MHz core frequency. Offers 74 programmable I/Os, 18 ADC channels, and multiple communication interfaces including I2C (2 channels), SPI (2 channels), UART (2 channels), USB, IrDA, USART, CAN, and LIN. Packaged in a 12mm x 12mm x 1mm TQFP with a lead-free, RoHS-compliant design. Includes integrated peripherals like PWM, WDT, DMA, and Brown-out Detect/Reset.
Sign in to ask questions about the Microchip DSPIC33FJ64GS608-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33FJ64GS608-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 64KB |
| Frequency | 50MHz |
| Height | 1mm |
| Interface | I2C, SPI, UART, USB, IrDA, USART, CAN, LIN |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 18 |
| Number of I/Os | 74 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 74 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 9KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ64GS608-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
