
16-bit dsPIC RISC microcontroller featuring 64KB FLASH memory and 9KB RAM. Operates at up to 120MHz with a 40MHz core frequency, supporting I2C, SPI, UART, USB, IrDA, USART, and CAN interfaces. Includes 85 programmable I/O pins, 5 timers/counters, and peripherals like PWM, WDT, and DMA. Designed for automotive applications with an operating temperature range of -40°C to 125°C and a 3.3V supply voltage. Packaged in a 100-pin TQFP tray.
Sign in to ask questions about the Microchip dsPIC33FJ64GS610-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip dsPIC33FJ64GS610-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USB, IrDA, USART, CAN |
| Max Frequency | 120MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 9KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip dsPIC33FJ64GS610-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
