The DSPIC33FJ64GS610T-E/PT is a 16-bit digital signal processor from Microchip, operating at a maximum frequency of 40 MHz. It features 65,536 words of ROM and 9,216 bytes of RAM. The device is packaged in a 100-pin TQFP and is compliant with AEC-Q100 and TS 16949 standards. It can operate within a temperature range of -40°C to 125°C.
Microchip DSPIC33FJ64GS610T-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 170 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| Number of I/O Lines | 85 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 9216 |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33FJ64GS610T-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.