
16-bit dsPIC™ microcontroller featuring 64KB FLASH memory and 9KB RAM. Operates at up to 120MHz with a 40MHz core frequency. Offers extensive connectivity including I2C, SPI, UART, USB, IrDA, USART, and CAN interfaces. Includes 85 programmable I/O pins, 5 timers/counters, and integrated peripherals such as PWM, WDT, DMA, POR, and Brown-out Detect/Reset. Packaged in a 100-pin TQFP for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage of 3V to 3.6V.
Sign in to ask questions about the Microchip DSPIC33FJ64GS610T-I/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33FJ64GS610T-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, USB, IrDA, USART, CAN |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 9KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ64GS610T-I/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
