
16-bit dsPIC™ microcontroller featuring 64KB FLASH and 16KB RAM. Operates at up to 40MHz with 35 programmable I/O pins. Supports I2C, SPI, UART, USART, CAN, and IrDA interfaces. Includes 5 timers/counters, PWM, WDT, and DMA peripherals. Rated for automotive applications (AEC-Q100) with an operating temperature range of -40°C to 150°C. RoHS compliant and available in VQFN packaging.
Microchip DSPIC33FJ64MC804-H/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 3.9V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ64MC804-H/ML to view detailed technical specifications.
No datasheet is available for this part.