
16-bit dsPIC microcontroller featuring 64KB FLASH and 16KB RAM. Operates at up to 40MHz with a 2.7V to 3.9V supply voltage. Offers I2C, SPI, UART, USART, CAN, and IrDA interfaces, along with 35 programmable I/O pins and 5 timers. Includes integrated peripherals such as PWM, WDT, DMA, POR, and Brown-out Detect. Surface mountable in a QFN EP package, suitable for operation between -40°C and 85°C.
Microchip DSPIC33FJ64MC804T-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ64MC804T-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
