Microchip DV102011 technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USB, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Wire |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | mTouch™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip DV102011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.