This 2.4GHz I2C/SPI UART bridge is available as an evaluation kit, packaged in a module format. The device operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. It is lead-free and available in bulk packaging.
Microchip DV102412 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip DV102412 to view detailed technical specifications.
No datasheet is available for this part.