Microchip DV160214-1 technical specifications.
| Core Architecture | PIC |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Mount | Cable |
| Number of Bits | 8 |
| Operating Supply Voltage | 9V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip DV160214-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
