Microchip DV164007 technical specifications.
| Package/Case | Module |
| Core Architecture | PIC |
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MPLAB® ICD2 |
| RoHS | Compliant |
Download the complete datasheet for Microchip DV164007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
