Microchip DV164132 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | USB, SPI, I2C, USART |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Bits | 8 |
| Operating Supply Voltage | 3V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PIC® |
| RoHS | Compliant |
Download the complete datasheet for Microchip DV164132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
