Microchip DV164133 technical specifications.
| Core Architecture | PIC |
| Evaluation Kit | Yes |
| Interface | USB, UART |
| Lead Free | Lead Free |
| Output Voltage | 3.55V |
| Package Quantity | 1 |
| Power Supply | 9V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | XLP™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip DV164133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.