Microchip DV164140-2 technical specifications.
| Type | Evaluation Kit |
| Supported Device | DV164140 |
| Supported Device Technology | Bluetooth |
| Typical Operating Frequency | 915MHz |
| Interface Type | USB |
| Tradename | LoRa |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip DV164140-2 to view detailed technical specifications.
No datasheet is available for this part.