Microchip DV243003 technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Memory Size | 128b |
| Memory Type | EEPROM |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MPLAB® |
| RoHS | Compliant |
Download the complete datasheet for Microchip DV243003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
