Microchip DV251001 technical specifications.
| Evaluation Kit | Yes |
| Interface | CAN |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip DV251001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.